


109D336X9100F2 | |
|---|---|
DigiKey Part Number | 109D336X9100F2-ND |
Manufacturer | |
Manufacturer Product Number | 109D336X9100F2 |
Description | CAP TANT 33UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Elastomer Sealed Tantalum Capacitors 100 V Axial 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D336X9100F2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.796" L (7.92mm x 20.22mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 100 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $375.37400 | $9,384.35 |

