Direct
Upgrade
Upgrade



109D276X9125F2 | |
|---|---|
DigiKey Part Number | 109D276X9125F2-ND |
Manufacturer | |
Manufacturer Product Number | 109D276X9125F2 |
Description | CAP TANT 27UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µF Elastomer Sealed Tantalum Capacitors 125 V Axial 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D276X9125F2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.796" L (7.92mm x 20.22mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 125 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D276X9125F2 | Vishay Sprague | 0 | 135D276X9125F2-ND | $462.74560 | Direct |
| 135D276X9125F6 | Vishay Sprague | 0 | 135D276X9125F6-ND | $617.52000 | Upgrade |
| T198B276K125AS | KEMET | 0 | 399-3431-ND | $253.64775 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $375.37400 | $9,384.35 |



