Upgrade
Upgrade
Upgrade



109D108X9015K2 | |
|---|---|
DigiKey Part Number | 109D108X9015K2-ND |
Manufacturer | |
Manufacturer Product Number | 109D108X9015K2 |
Description | CAP TANT 1000UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Elastomer Sealed Tantalum Capacitors 15 V Axial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D108X9015K2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.406" Dia x 1.217" L (10.31mm x 30.91mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1000-30T3KI | Vishay Sprague | 0 | ST1000-30T3KI-ND | $761.69300 | Upgrade |
| STE1000-60T4KI | Vishay Sprague | 0 | STE1000-60T4KI-ND | $1,445.52050 | Upgrade |
| TWAE108K060CBSZ0000 | KYOCERA AVX | 143 | 478-4968-ND | $781.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $704.59100 | $14,091.82 |



