Parametric Equivalent

M64X201KB40 | |
|---|---|
DigiKey Part Number | 693-M64X201KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64X201KB40 |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $22.24700 | $222.47 |
| 25 | $20.66560 | $516.64 |
| 50 | $19.53760 | $976.88 |
| 200 | $17.45180 | $3,490.36 |
| 400 | $16.48883 | $6,595.53 |
| 600 | $15.94917 | $9,569.50 |
| 1,000 | $15.29339 | $15,293.39 |
| 5,000 | $13.39353 | $66,967.65 |





