
M64W202KB40 | |
|---|---|
DigiKey Part Number | SP064W-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | M64W202KB40 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64W202KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $19.57500 | $195.75 |
| 25 | $18.18280 | $454.57 |
| 50 | $17.19280 | $859.64 |
| 200 | $15.35940 | $3,071.88 |
| 400 | $14.51260 | $5,805.04 |
| 600 | $14.03793 | $8,422.76 |
| 1,000 | $13.46098 | $13,460.98 |
| 5,000 | $11.78917 | $58,945.85 |



