
M63M501KB40 | |
|---|---|
DigiKey Part Number | 693-M63M501KB40-ND |
Manufacturer | |
Manufacturer Product Number | M63M501KB40 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.81000 | $56.81 |
| 10 | $47.23300 | $472.33 |
| 25 | $43.85680 | $1,096.42 |
| 50 | $41.45120 | $2,072.56 |
| 200 | $37.00785 | $7,401.57 |
| 400 | $34.95925 | $13,983.70 |
| 600 | $33.81188 | $20,287.13 |
| 1,000 | $32.41811 | $32,418.11 |

