
M63M105KB30T607 | |
|---|---|
DigiKey Part Number | 693-M63M105KB30T607-ND |
Manufacturer | |
Manufacturer Product Number | M63M105KB30T607 |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.80000 | $69.80 |
| 10 | $58.06800 | $580.68 |
| 25 | $53.91320 | $1,347.83 |
| 50 | $50.95360 | $2,547.68 |
| 100 | $48.14670 | $4,814.67 |
| 300 | $43.99463 | $13,198.39 |
| 500 | $42.18320 | $21,091.60 |
| 1,000 | $39.84098 | $39,840.98 |







