357 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357B2102MAB251S22

DigiKey Part Number
SP357B2-1.0K-ND
Manufacturer
Manufacturer Product Number
357B2102MAB251S22
Description
POT 1K OHM 1W PLASTIC LINEAR
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±600ppm/°C
Rotation
340°
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.874" (22.20mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$222.10000$222.10
10$186.38100$1,863.81
25$173.70160$4,342.54
50$164.64980$8,232.49
100$156.04740$15,604.74
250$145.33596$36,333.99
500$137.71182$68,855.91
Manufacturers Standard Package