
351HE0B4WA1S22 | |
---|---|
DigiKey Part Number | 693-1000-ND |
Manufacturer | |
Manufacturer Product Number | 351HE0B4WA1S22 |
Description | SENSOR ROTARY 360DEG WIRE LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -45°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $356.94000 | $356.94 |
5 | $328.62200 | $1,643.11 |
10 | $318.06000 | $3,180.60 |
30 | $303.08300 | $9,092.49 |
50 | $296.78820 | $14,839.41 |
100 | $288.85590 | $28,885.59 |