
157B104MX | |
---|---|
DigiKey Part Number | 157B104MX-ND |
Manufacturer | |
Manufacturer Product Number | 157B104MX |
Description | POT 100K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $272.77000 | $272.77 |
10 | $228.81600 | $2,288.16 |
30 | $210.24800 | $6,307.44 |
50 | $202.10720 | $10,105.36 |
100 | $191.53960 | $19,153.96 |
250 | $178.38432 | $44,596.08 |