14921F0GJSX13103KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14921F0GJSX13103KA

DigiKey Part Number
693-14921F0GJSX13103KA-ND
Manufacturer
Manufacturer Product Number
14921F0GJSX13103KA
Description
POT 10K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
Rotary, SPDT
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Through Hole
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$291.17000$291.17
20$231.55800$4,631.16
40$219.48575$8,779.43
60$212.70383$12,762.23
100$204.44580$20,444.58
260$189.82265$49,353.89
Manufacturers Standard Package