



14910F0GJSX10502KA | |
---|---|
DigiKey Part Number | 693-14910F0GJSX10502KA-ND |
Manufacturer | |
Manufacturer Product Number | 14910F0GJSX10502KA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Through Hole | |
Size - Body | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.71000 | $108.71 |
25 | $85.14160 | $2,128.54 |
100 | $76.51670 | $7,651.67 |
500 | $67.54500 | $33,772.50 |
1,000 | $64.00228 | $64,002.28 |