TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD90330E-BE3

DigiKey Part Number
742-SUD90330E-BE3TR-ND - Tape & Reel (TR)
742-SUD90330E-BE3CT-ND - Cut Tape (CT)
742-SUD90330E-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD90330E-BE3
Description
MOSFET N-CH 200V 35.8A TO252AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 35.8A (Tc) 125W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
37.5mOhm @ 12.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1172 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.45000$17.45
10$11.15400$111.54
100$7.56030$756.03
500$6.01956$3,009.78
1,000$5.73071$5,730.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.10767$10,215.34
4,000$4.75974$19,038.96
6,000$4.71941$28,316.46
Manufacturers Standard Package