SIHD5N80AE-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD19P06-60L-E3

DigiKey Part Number
SUD19P06-60L-E3TR-ND - Tape & Reel (TR)
SUD19P06-60L-E3CT-ND - Cut Tape (CT)
SUD19P06-60L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD19P06-60L-E3
Description
MOSFET P-CH 60V 19A TO252
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 19A (Tc) 2.7W (Ta), 46W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SUD19P06-60L-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
10$6.80800$68.08
100$5.79120$579.12
500$4.95286$2,476.43
1,000$4.78608$4,786.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.91020$7,820.40
Manufacturers Standard Package