
SUD19P06-60-GE3 | |
|---|---|
DigiKey Part Number | SUD19P06-60-GE3TR-ND - Tape & Reel (TR) SUD19P06-60-GE3CT-ND - Cut Tape (CT) SUD19P06-60-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD19P06-60-GE3 |
Description | MOSFET P-CH 60V 18.3A TO252 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.3A (Tc) 2.3W (Ta), 38.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 38.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $9.57800 | $95.78 |
| 100 | $6.41850 | $641.85 |
| 500 | $5.06280 | $2,531.40 |
| 1,000 | $4.62657 | $4,626.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.25973 | $8,519.46 |
| 4,000 | $3.95123 | $15,804.92 |
| 6,000 | $3.79410 | $22,764.60 |
| 10,000 | $3.61761 | $36,176.10 |
| 14,000 | $3.51312 | $49,183.68 |
| 20,000 | $3.49414 | $69,882.80 |











