
SUD08P06-155L-GE3 | |
|---|---|
DigiKey Part Number | SUD08P06-155L-GE3TR-ND - Tape & Reel (TR) SUD08P06-155L-GE3CT-ND - Cut Tape (CT) SUD08P06-155L-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD08P06-155L-GE3 |
Description | MOSFET P-CH 60V 8.4A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.4A (Tc) 1.7W (Ta), 20.8W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | SUD08P06-155L-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 20.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.50900 | $85.09 |
| 100 | $5.66630 | $566.63 |
| 500 | $4.44684 | $2,223.42 |
| 1,000 | $4.05435 | $4,054.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.48057 | $6,961.14 |
| 4,000 | $3.45714 | $13,828.56 |











