PowerPAK_1212-8SLW_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PowerPAK_1212-8SLW_Top
PowerPAK_1212-8SLW_Bottom

SQS182ELNW-T1_GE3

DigiKey Part Number
742-SQS182ELNW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQS182ELNW-T1_GE3CT-ND - Cut Tape (CT)
742-SQS182ELNW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS182ELNW-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 45A (Tc) 65W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW
Datasheet
 Datasheet
EDA/CAD Models
SQS182ELNW-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.2mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2024 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerPAK® 1212-8SLW
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
10$6.35500$63.55
100$4.77870$477.87
500$3.73436$1,867.18
1,000$3.39833$3,398.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.32375$9,971.25
6,000$2.75662$16,539.72
9,000$2.64720$23,824.80
15,000$2.61160$39,174.00
Manufacturers Standard Package