Similar
Similar
Similar
Similar
Similar

SQM85N15-19_GE3 | |
|---|---|
DigiKey Part Number | SQM85N15-19_GE3TR-ND - Tape & Reel (TR) SQM85N15-19_GE3CT-ND - Cut Tape (CT) SQM85N15-19_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM85N15-19_GE3 |
Description | MOSFET N-CH 150V 85A TO263 |
Customer Reference | |
Detailed Description | N-Channel 150 V 85A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6285 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB2532 | onsemi | 540 | FDB2532CT-ND | $46.53000 | Similar |
| IRFS4321TRLPBF | Infineon Technologies | 25,743 | IRFS4321TRLPBFCT-ND | $36.34000 | Similar |
| IXFA102N15T | IXYS | 0 | IXFA102N15T-ND | $32.51877 | Similar |
| IXFA76N15T2 | IXYS | 0 | IXFA76N15T2-ND | $32.08440 | Similar |
| IXTA102N15T | IXYS | 796 | IXTA102N15T-ND | $55.91000 | Similar |




