New Product
P-Channel 60 V 120A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 120A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

SQM50061EL_GE3

DigiKey Part Number
742-SQM50061EL_GE3TR-ND - Tape & Reel (TR)
742-SQM50061EL_GE3CT-ND - Cut Tape (CT)
742-SQM50061EL_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM50061EL_GE3
Description
P-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 120A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-263 (D2PAK)
Rds On (Max) @ Id, Vgs
5.3mOhm @ 30A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.98000$31.98
10$20.89900$208.99
100$14.60800$1,460.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$11.31803$9,054.42
1,600$10.55049$16,880.78
2,400$10.15965$24,383.16
4,000$9.77536$39,101.44
Manufacturers Standard Package