
SQM50020EL_GE3 | |
|---|---|
DigiKey Part Number | SQM50020EL_GE3TR-ND - Tape & Reel (TR) SQM50020EL_GE3CT-ND - Cut Tape (CT) SQM50020EL_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM50020EL_GE3 |
Description | MOSFET N-CH 60V 120A TO263 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 15100 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.45000 | $40.45 |
| 10 | $26.72000 | $267.20 |
| 100 | $18.93900 | $1,893.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $14.87753 | $11,902.02 |
| 1,600 | $13.93025 | $22,288.40 |
| 2,400 | $13.44798 | $32,275.15 |
| 4,000 | $13.42982 | $53,719.28 |

