
SQJQ160ER-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ160ER-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ160ER-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ160ER-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ160ER-T1_GE3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 363A (Tc) 214W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 254 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15322 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® 8 x 8 |
Rds On (Max) @ Id, Vgs 0.8mOhm @ 20A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 10 | $24.70600 | $247.06 |
| 100 | $17.43290 | $1,743.29 |
| 500 | $14.85938 | $7,429.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.49487 | $24,989.74 |
| 4,000 | $12.14007 | $48,560.28 |


