
SQJA80EP-T1_GE3 | |
---|---|
DigiKey Part Number | SQJA80EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA80EP-T1_GE3CT-ND - Cut Tape (CT) SQJA80EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA80EP-T1_GE3 |
Description | MOSFET N-CH 80V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA80EP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $5.55700 | $55.57 |
100 | $4.97950 | $497.95 |
1,000 | $4.82132 | $4,821.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.21882 | $12,656.46 |
6,000 | $3.95301 | $23,718.06 |