
SQJ992EP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJ992EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ992EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ992EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ992EP-T1_BE3 |
Description | MOSFET 2N-CH 60V 15A PPAK SO8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A (Tc) 34W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tc) | |
Rds On (Max) @ Id, Vgs | 56.2mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 446pF @ 30V | |
Power - Max | 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $10.14200 | $101.42 |
100 | $6.84000 | $684.00 |
500 | $5.42422 | $2,712.11 |
1,000 | $4.96875 | $4,968.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.39056 | $13,171.68 |
6,000 | $4.12629 | $24,757.74 |