Mosfet Array 60V 23A (Tc) 25W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ952EP-T1_BE3

DigiKey Part Number
742-SQJ952EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ952EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ952EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ952EP-T1_BE3
Description
MOSFET 2N-CH 60V 23A PPAK SO8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 23A (Tc) 25W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
1800pF @ 30V
Series
Power - Max
25W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
23A (Tc)
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
20mOhm @ 10.3A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.80000$14.80
10$9.37300$93.73
100$6.26970$626.97
500$4.94080$2,470.40
1,000$4.51311$4,513.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.97019$11,910.57
6,000$3.69695$22,181.70
9,000$3.55779$32,020.11
15,000$3.40149$51,022.35
21,000$3.39137$71,218.77
Manufacturers Standard Package