Similar

SQJ840EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ840EP-T1_GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQJ840EP-T1_GE3 |
Description | MOSFET N-CH 30V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 46W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 15 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 46W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 10.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9Y11-30B,115 | Nexperia USA Inc. | 0 | 1727-4939-2-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.08095 | $18,242.85 |
| 6,000 | $6.01403 | $36,084.18 |


