
SIC431CED-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC431CED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC431CED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC431CED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC431CED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 24A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.53000 | $24.53 |
10 | $18.36600 | $183.66 |
25 | $16.81640 | $420.41 |
100 | $15.11890 | $1,511.89 |
250 | $14.30820 | $3,577.05 |
500 | $13.81988 | $6,909.94 |
1,000 | $13.41783 | $13,417.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.92133 | $38,763.99 |
6,000 | $12.67832 | $76,069.92 |