
SQJ454EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ454EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ454EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ454EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ454EP-T1_BE3 |
Description | N-CHANNEL 200-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 13A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ454EP-T1_BE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 145mOhm @ 7.5A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.35900 | $103.59 |
| 100 | $6.96940 | $696.94 |
| 500 | $5.51596 | $2,757.98 |
| 1,000 | $5.04833 | $5,048.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.45471 | $13,364.13 |
| 6,000 | $4.15602 | $24,936.12 |
| 9,000 | $4.00392 | $36,035.28 |
| 15,000 | $3.87952 | $58,192.80 |


