


SIHB22N65E-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIHB22N65E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHB22N65E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHB22N65E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHB22N65E-T1-GE3 |
Description | N-CHANNEL 650V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2415 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.47000 | $46.47 |
10 | $31.03800 | $310.38 |
100 | $22.28790 | $2,228.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $17.75629 | $14,205.03 |