
SI3499DV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3499DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3499DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3499DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3499DV-T1-BE3 |
Description | P-CHANNEL 1.5-V (G-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 8 V 5.3A (Ta) 1.1W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 750mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.32759 | $9,982.77 |
6,000 | $3.09291 | $18,557.46 |
9,000 | $2.98410 | $26,856.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $7.96000 | $79.60 |
100 | $5.30220 | $530.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $7.96000 | $79.60 |
100 | $5.30220 | $530.22 |
500 | $4.16112 | $2,080.56 |
1,000 | $3.79396 | $3,793.96 |