
SQJ401EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ401EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ401EP-T1_GE3CT-ND - Cut Tape (CT) SQJ401EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ401EP-T1_GE3 |
Description | MOSFET P-CH 12V 32A PPAK SO-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 32A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10015 pF @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 83W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $17.42100 | $174.21 |
| 100 | $12.05030 | $1,205.03 |
| 500 | $9.75464 | $4,877.32 |
| 1,000 | $9.43417 | $9,434.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.08132 | $24,243.96 |
| 6,000 | $7.70766 | $46,245.96 |

