
SQJ154EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ154EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ154EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ154EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ154EP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 243A (Tc) 214W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ154EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3620 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 214W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.50400 | $95.04 |
| 100 | $6.36510 | $636.51 |
| 500 | $5.01890 | $2,509.45 |
| 1,000 | $4.58579 | $4,585.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.03591 | $12,107.73 |
| 6,000 | $3.75916 | $22,554.96 |
| 9,000 | $3.61822 | $32,563.98 |
| 15,000 | $3.45994 | $51,899.10 |
| 21,000 | $3.45714 | $72,599.94 |



