
SQD50P04-13L_GE3 | |
|---|---|
DigiKey Part Number | SQD50P04-13L_GE3TR-ND - Tape & Reel (TR) SQD50P04-13L_GE3CT-ND - Cut Tape (CT) SQD50P04-13L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50P04-13L_GE3 |
Description | MOSFET P-CH 40V 50A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3590 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 10 | $22.46900 | $224.69 |
| 100 | $15.77050 | $1,577.05 |
| 500 | $13.14486 | $6,572.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.21803 | $22,436.06 |
| 4,000 | $10.73934 | $42,957.36 |

