


SQD45P03-12_GE3 | |
---|---|
DigiKey Part Number | SQD45P03-12_GE3TR-ND - Tape & Reel (TR) SQD45P03-12_GE3CT-ND - Cut Tape (CT) SQD45P03-12_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD45P03-12_GE3 |
Description | MOSFET P-CH 30V 50A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD45P03-12_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3495 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
10 | $13.22800 | $132.28 |
100 | $9.04770 | $904.77 |
500 | $7.25886 | $3,629.43 |
1,000 | $7.18594 | $7,185.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.20017 | $12,400.34 |
4,000 | $5.87087 | $23,483.48 |