SQD40N06-25L-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 15,371
Unit Price: $6.57000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 12,318
Unit Price: $13.96000
Datasheet

Similar


STMicroelectronics
In Stock: 4,383
Unit Price: $16.83000
Datasheet
SIHD5N80AE-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD40N06-25L-GE3

DigiKey Part Number
SQD40N06-25L-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQD40N06-25L-GE3
Description
MOSFET N-CH 60V 30A TO252
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.