
SQD40030E_GE3 | |
---|---|
DigiKey Part Number | 742-SQD40030E_GE3TR-ND - Tape & Reel (TR) 742-SQD40030E_GE3CT-ND - Cut Tape (CT) 742-SQD40030E_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD40030E_GE3 |
Description | MOSFET N-CHANNEL 40V TO252AA |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD40030E_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |