
SQD30N05-20L_GE3 | |
---|---|
DigiKey Part Number | SQD30N05-20L_GE3TR-ND - Tape & Reel (TR) SQD30N05-20L_GE3CT-ND - Cut Tape (CT) SQD30N05-20L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD30N05-20L_GE3 |
Description | MOSFET N-CH 55V 30A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1175 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.03000 | $18.03 |
10 | $11.52500 | $115.25 |
100 | $7.82530 | $782.53 |
500 | $6.23970 | $3,119.85 |
1,000 | $5.98516 | $5,985.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.30108 | $10,602.16 |
4,000 | $5.01123 | $20,044.92 |
6,000 | $4.88981 | $29,338.86 |