
SQD25N15-52_GE3 | |
|---|---|
DigiKey Part Number | SQD25N15-52_GE3TR-ND - Tape & Reel (TR) SQD25N15-52_GE3CT-ND - Cut Tape (CT) SQD25N15-52_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD25N15-52_GE3 |
Description | MOSFET N-CH 150V 25A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Tc) 107W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD25N15-52_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 107W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.26000 | $42.26 |
| 10 | $27.97000 | $279.70 |
| 100 | $19.87880 | $1,987.88 |
| 500 | $17.43434 | $8,717.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.38824 | $28,776.48 |
| 4,000 | $14.24375 | $56,975.00 |











