
SQ9945CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ9945CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ9945CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ9945CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ9945CEY-T1_GE3 |
Description | DUAL N-CHANNEL 60-V (D-S) 175C M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.4A (Tc) 4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 470pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 4W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5.4A (Tc) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 64mOhm @ 3.4A, 10V | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ9945BEY-T1_BE3 | Vishay Siliconix | 4,404 | 742-SQ9945BEY-T1_BE3CT-ND | $14.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.67600 | $66.76 |
| 100 | $4.39520 | $439.52 |
| 500 | $3.41438 | $1,707.19 |
| 1,000 | $3.09852 | $3,098.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.75650 | $6,891.25 |
| 5,000 | $2.54511 | $12,725.55 |
| 7,500 | $2.43742 | $18,280.65 |
| 12,500 | $2.31644 | $28,955.50 |
| 17,500 | $2.24483 | $39,284.53 |
| 25,000 | $2.17522 | $54,380.50 |



