


SQ7414CENW-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ7414CENW-T1_GE3TR-ND - Tape & Reel (TR) SQ7414CENW-T1_GE3CT-ND - Cut Tape (CT) SQ7414CENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ7414CENW-T1_GE3 |
Description | MOSFET N-CH 60V 18A PPAK1212-8W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1590 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8W |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 8.7A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.19700 | $81.97 |
| 100 | $5.45000 | $545.00 |
| 500 | $4.27024 | $2,135.12 |
| 1,000 | $3.89058 | $3,890.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.40847 | $10,225.41 |
| 6,000 | $3.16581 | $18,994.86 |
| 9,000 | $3.04224 | $27,380.16 |
| 15,000 | $2.90342 | $43,551.30 |
| 21,000 | $2.83539 | $59,543.19 |

