
SQ4949EY-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ4949EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4949EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4949EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4949EY-T1_BE3 |
Description | MOSFET 2P-CH 30V 7.5A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A (Tc) 3.3W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020pF @ 25V | |
Power - Max | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.18000 | $19.18 |
10 | $12.34000 | $123.40 |
100 | $8.40400 | $840.40 |
500 | $6.72110 | $3,360.55 |
1,000 | $6.54683 | $6,546.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.59444 | $13,986.10 |
5,000 | $5.34874 | $26,743.70 |