Mosfet Array 40V 8A (Tc) 4W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4940AEY-T1_BE3

DigiKey Part Number
742-SQ4940AEY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4940AEY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4940AEY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4940AEY-T1_BE3
Description
MOSFET 2N-CH 40V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 8A (Tc) 4W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
43nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
741pF @ 20V
Series
Power - Max
4W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Last Time Buy
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
8A (Tc)
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
24mOhm @ 5.3A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,801
Check for Additional Incoming Stock
Last Time Buy Date: 30/10/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.96000$14.96
10$9.50400$95.04
100$6.36510$636.51
500$5.01890$2,509.45
1,000$4.58579$4,585.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.11700$10,292.50
5,000$3.82735$19,136.75
7,500$3.67983$27,598.72
12,500$3.51411$43,926.38
17,500$3.45714$60,499.95
Manufacturers Standard Package