
SQ4940AEY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4940AEY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4940AEY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4940AEY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4940AEY-T1_BE3 |
Description | MOSFET 2N-CH 40V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A (Tc) 4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 43nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 741pF @ 20V |
Series | Power - Max 4W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 24mOhm @ 5.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.50400 | $95.04 |
| 100 | $6.36510 | $636.51 |
| 500 | $5.01890 | $2,509.45 |
| 1,000 | $4.58579 | $4,585.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.11700 | $10,292.50 |
| 5,000 | $3.82735 | $19,136.75 |
| 7,500 | $3.67983 | $27,598.72 |
| 12,500 | $3.51411 | $43,926.38 |
| 17,500 | $3.45714 | $60,499.95 |

