
SQ4483EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4483EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4483EY-T1_GE3CT-ND - Cut Tape (CT) SQ4483EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4483EY-T1_GE3 |
Description | MOSFET P-CHANNEL 30V 30A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4483EY-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4483EY-T1_BE3 | Vishay Siliconix | 444 | 742-SQ4483EY-T1_BE3CT-ND | $19.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $12.70200 | $127.02 |
| 100 | $8.63830 | $863.83 |
| 500 | $6.89702 | $3,448.51 |
| 1,000 | $6.33730 | $6,337.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.73157 | $14,328.92 |
| 5,000 | $5.35739 | $26,786.95 |
| 7,500 | $5.16689 | $38,751.68 |
| 12,500 | $5.08706 | $63,588.25 |


