
SQ4470EY-T1_GE3 | |
---|---|
DigiKey Part Number | SQ4470EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4470EY-T1_GE3CT-ND - Cut Tape (CT) SQ4470EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4470EY-T1_GE3 |
Description | MOSFET N-CH 60V 16A 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3165 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $11.47100 | $114.71 |
100 | $8.12720 | $812.72 |
500 | $6.63662 | $3,318.31 |
1,000 | $5.96989 | $5,969.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.30283 | $13,257.08 |
5,000 | $5.09361 | $25,468.05 |