
SQ4435EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4435EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4435EY-T1_GE3CT-ND - Cut Tape (CT) SQ4435EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4435EY-T1_GE3 |
Description | MOSFET P-CHANNEL 30V 15A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2170 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 6.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 18mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4435EY-T1_BE3 | Vishay Siliconix | 2,466 | 742-SQ4435EY-T1_BE3CT-ND | $17.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.14000 | $111.40 |
| 100 | $7.52270 | $752.27 |
| 500 | $5.97210 | $2,986.05 |
| 1,000 | $5.47346 | $5,473.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.93389 | $12,334.73 |
| 5,000 | $4.60055 | $23,002.75 |
| 7,500 | $4.43079 | $33,230.93 |
| 12,500 | $4.27313 | $53,414.12 |

