
SQ4401EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4401EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4401EY-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQ4401EY-T1_GE3 |
Description | MOSFET P-CH 40V 17.3A 8SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 17.3A (Tc) 7.14W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4401EY-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4250 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 7.14W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 10.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP4015SSS-13 | Diodes Incorporated | 0 | DMP4015SSS-13DICT-ND | $12.66000 | Similar |
| DMP4015SSSQ-13 | Diodes Incorporated | 1,021 | DMP4015SSSQ-13DICT-ND | $17.18000 | Similar |
| FDS4675 | onsemi | 18,191 | FDS4675CT-ND | $14.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $20.81700 | $208.17 |
| 100 | $14.54300 | $1,454.30 |
| 500 | $11.86462 | $5,932.31 |
| 1,000 | $11.00423 | $11,004.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.07377 | $25,184.42 |
| 5,000 | $9.72192 | $48,609.60 |


