
SQ4284EY-T1_GE3 | |
---|---|
DigiKey Part Number | SQ4284EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4284EY-T1_GE3CT-ND - Cut Tape (CT) SQ4284EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4284EY-T1_GE3 |
Description | MOSFET 2N-CH 40V 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 3.9W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200pF @ 25V | |
Power - Max | 3.9W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |
10 | $12.38900 | $123.89 |
100 | $8.43860 | $843.86 |
500 | $6.75008 | $3,375.04 |
1,000 | $6.58083 | $6,580.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.61956 | $14,048.90 |
5,000 | $5.37652 | $26,882.60 |