
SQ4182EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4182EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4182EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4182EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4182EY-T1_BE3 |
Description | MOSFET N-CHANNEL 30V 32A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7.1W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 14A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $13.59800 | $135.98 |
| 100 | $9.27880 | $927.88 |
| 500 | $7.43042 | $3,715.21 |
| 1,000 | $6.83626 | $6,836.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.19345 | $15,483.62 |
| 5,000 | $5.79634 | $28,981.70 |
| 7,500 | $5.59413 | $41,955.97 |
| 12,500 | $5.56493 | $69,561.62 |


