
SQ3469EV-T1_GE3 | |
---|---|
DigiKey Part Number | SQ3469EV-T1_GE3TR-ND - Tape & Reel (TR) SQ3469EV-T1_GE3CT-ND - Cut Tape (CT) SQ3469EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3469EV-T1_GE3 |
Description | MOSFET P-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 6.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.43600 | $54.36 |
100 | $3.56190 | $356.19 |
500 | $2.75168 | $1,375.84 |
1,000 | $2.49064 | $2,490.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.20753 | $6,622.59 |
6,000 | $1.99215 | $11,952.90 |
9,000 | $1.87088 | $16,837.92 |
15,000 | $1.81154 | $27,173.10 |
21,000 | $1.78795 | $37,546.95 |