
SQ2361CEES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2361CEES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2361CEES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2361CEES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2361CEES-T1_BE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 170mOhm @ 2.4A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.66700 | $36.67 |
| 100 | $2.35460 | $235.46 |
| 500 | $1.78654 | $893.27 |
| 1,000 | $1.60311 | $1,603.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36995 | $4,109.85 |
| 6,000 | $1.25246 | $7,514.76 |
| 9,000 | $1.19258 | $10,733.22 |
| 15,000 | $1.12529 | $16,879.35 |
| 21,000 | $1.08545 | $22,794.45 |
| 30,000 | $1.04673 | $31,401.90 |






